Part Details for STP3NB100FP by STMicroelectronics
Overview of STP3NB100FP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STP3NB100FP
STP3NB100FP CAD Models
STP3NB100FP Part Data Attributes
|
STP3NB100FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP3NB100FP
STMicroelectronics
3A, 1000V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 244 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP3NB100FP
This table gives cross-reference parts and alternative options found for STP3NB100FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP3NB100FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF3NK80Z | N-channel 800 V, 3.8 Ohm typ., 2.5 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP3NB100FP vs STF3NK80Z |
STP5NK80ZFP-H | 4.3A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP3NB100FP vs STP5NK80ZFP-H |
STP4NK80ZFP | N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP3NB100FP vs STP4NK80ZFP |
STP10NK60ZFP | N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP3NB100FP vs STP10NK60ZFP |
STP3NB90FP | 3.5A, 900V, 4.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP3NB100FP vs STP3NB90FP |
STP11NM60AFP | 11A, 600V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP3NB100FP vs STP11NM60AFP |
SPA08N80C3 | Power Field-Effect Transistor, 8A I(D), 800V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | STP3NB100FP vs SPA08N80C3 |
SPA11N80C3 | Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | STP3NB100FP vs SPA11N80C3 |
STP14NK60ZFP | N-channel 600 V, 0.45 Ohm typ., 13.5 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP3NB100FP vs STP14NK60ZFP |
STP5NC90ZFP | 4.6A, 900V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP3NB100FP vs STP5NC90ZFP |