Part Details for SPA11N80C3 by Infineon Technologies AG
Overview of SPA11N80C3 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA11N80C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-SPA11N80C3
|
Mouser Electronics | MOSFETs N-Ch 800V 11A TO220FP-3 CoolMOS C3 RoHS: Compliant | 1125 |
|
$1.3400 / $2.8600 | Buy Now |
|
Bristol Electronics | 2686 |
|
RFQ | ||
DISTI #
SPA11N80C3
|
TME | Transistor: N-MOSFET, unipolar, 800V, 11A, 34W, PG-TO220-3-FP Min Qty: 1 | 0 |
|
$1.6500 / $2.4600 | RFQ |
|
CHIPMALL.COM LIMITED | 800V 11A 34W 450m@10V,7.1A 3.9V@680uA 1 N-Channel TO-220IS MOSFETs ROHS | 478 |
|
$2.2616 / $3.5747 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$2.0000 / $3.0800 | Buy Now |
|
LCSC | 800V 11A 34W 450m10V7.1A 3.9V680uA 1 N-Channel TO-220IS MOSFETs ROHS | 473 |
|
$2.1674 / $3.4258 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 800V 11A TO220FP | 12600 |
|
$2.3087 / $2.9820 | Buy Now |
Part Details for SPA11N80C3
SPA11N80C3 CAD Models
SPA11N80C3 Part Data Attributes
|
SPA11N80C3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA11N80C3
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 470 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 41 W | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPA11N80C3
This table gives cross-reference parts and alternative options found for SPA11N80C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA11N80C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP3NC60FP | 3A, 600V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | SPA11N80C3 vs STP3NC60FP |
STP5NK80ZFP | N-channel 800 V, 1.9 Ohm typ., 4.3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | SPA11N80C3 vs STP5NK80ZFP |
STP6NK90ZFP | N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | SPA11N80C3 vs STP6NK90ZFP |
STP10NK70ZFP | N-CHANNEL 700 V - 0.75 OHM - 8.6 A TO-220FP ZENER-PROTECTED SuperMESH POWER MOSFET | STMicroelectronics | SPA11N80C3 vs STP10NK70ZFP |
STP5NC90ZFP | 4.6A, 900V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | SPA11N80C3 vs STP5NC90ZFP |
STF6NK70Z | 5A, 700V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | SPA11N80C3 vs STF6NK70Z |
STP9NK65ZFP | N-channel 650 V - 1 Ohm - 6.4 A TO-220FP Zener-protected SuperMESH(TM) Power MOSFET | STMicroelectronics | SPA11N80C3 vs STP9NK65ZFP |
STP5NA80FP | 2.8A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | SPA11N80C3 vs STP5NA80FP |
STP16NE06LFP | 11A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | SPA11N80C3 vs STP16NE06LFP |
STP17NK40ZFP | N-CHANNEL 400V - 0.23 Ohm - 15A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET | STMicroelectronics | SPA11N80C3 vs STP17NK40ZFP |