-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh II Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R7055
|
Newark | Mosfet, N-Ch, 600V, 10A, 150Deg C, 140W, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:10A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STP26NM60N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1253 |
|
$2.7600 / $6.4800 | Buy Now |
DISTI #
STP26NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP26NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.4073 / $2.7394 | Buy Now |
DISTI #
511-STP26NM60N
|
Mouser Electronics | MOSFET N-channel 600 V Mdmesh II Power RoHS: Compliant | 1970 |
|
$3.1800 / $6.1100 | Buy Now |
DISTI #
E02:0323_01886447
|
Arrow Electronics | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2340 | Europe - 3850 |
|
$2.4542 / $4.0325 | Buy Now |
DISTI #
V36:1790_06564655
|
Arrow Electronics | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2404 | Americas - 750 |
|
$2.9140 / $5.9850 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh II Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 1982 |
|
$3.7800 / $6.0000 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.165 Ohm 60 nC 140 W Flange Mount Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.1800 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.165 Ohm 60 nC 140 W Flange Mount Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.1800 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.165 Ohm 60 nC 140 W Flange Mount Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.1800 / $3.5100 | Buy Now |
DISTI #
73474475
|
Verical | Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 4 Package Multiple: 1 Date Code: 2340 | Americas - 3850 |
|
$2.4428 / $4.0139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP26NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP26NM60N
STMicroelectronics
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh II Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 610 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP26NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP26NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP18NM60N | N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220 | STMicroelectronics | STP26NM60N vs STP18NM60N |
STP76NF75 | N-channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package | STMicroelectronics | STP26NM60N vs STP76NF75 |
STP18NM80 | N-channel 800 V, 0.25 Ohm, 17 A, MDmesh(TM) Power MOSFET in TO-220 package | STMicroelectronics | STP26NM60N vs STP18NM80 |
STP21N65M5 | N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in TO-220 package | STMicroelectronics | STP26NM60N vs STP21N65M5 |
STP12N65M5 | N-channel 650 V, 0.39 Ohm typ., 8.5 A MDmesh M5 Power MOSFET in TO-220 package | STMicroelectronics | STP26NM60N vs STP12N65M5 |