Part Details for STP21N65M5 by STMicroelectronics
Overview of STP21N65M5 by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP21N65M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7007
|
Newark | Mosfet, N Ch, 650V, 17A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:17A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP21N65M5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STP21N65M5-ND
|
DigiKey | MOSFET N-CH 650V 17A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2367 In Stock |
|
$2.1874 / $4.4900 | Buy Now |
DISTI #
STP21N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 17A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP21N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1000 |
|
$2.1902 / $2.4923 | Buy Now |
DISTI #
511-STP21N65M5
|
Mouser Electronics | MOSFET N-channel 650 V MDMesh M5 RoHS: Compliant | 0 |
|
$2.1800 / $4.4800 | Order Now |
|
STMicroelectronics | N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 0 |
|
$2.6600 / $4.3900 | Buy Now |
|
Future Electronics | N-Channel 710 V 0.179 Ω 50 nC Flange Mount MDmesh™ V Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.2400 | Buy Now |
|
Quest Components | 17 A, 650 V, 0.19 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 6 |
|
$3.6900 / $5.5350 | Buy Now |
DISTI #
STP21N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 17A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP21N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1000 |
|
$2.1902 / $2.4923 | Buy Now |
DISTI #
STP21N65M5
|
TME | Transistor: N-MOSFET, MDmesh™ M5, unipolar, 650V, 10.7A, Idm: 68A Min Qty: 1 | 0 |
|
$3.6300 / $5.4400 | RFQ |
|
ComSIT USA | 650 V, 0.175 OHM, 17 A TO-220 N-CHANNEL MDMESH V POWER MOSFET Power Field-Effect Transistor, 17A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 200 |
|
RFQ |