-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage 16-bit constant current LED sink driver with outputs error detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R7069
|
Newark | Led Driver, 16 Bit, Soic Full Reel, Device Topology:Constant Current, No. Of Outputs:16Outputs, Output Current:100Ma, Output Voltage:20V, Driver Case Style:Soic, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Msl:-Rohs Compliant: Yes |Stmicroelectronics STP16DPS05MTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10447-1-ND
|
DigiKey | IC LED DRIVER LINEAR 100MA 24SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1759 / $1.3116 | Buy Now |
DISTI #
STP16DPS05MTR
|
Avnet Americas | Current LED Sink Driver 24-Pin SO T/R - Tape and Reel (Alt: STP16DPS05MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1688 / $1.3300 | Buy Now |
DISTI #
511-STP16DPS05MTR
|
Mouser Electronics | LED Display Drivers LV 3V 16 Channel ESD LED Sink Driver RoHS: Compliant | 0 |
|
$1.1700 / $1.3100 | Order Now |
|
STMicroelectronics | Low voltage 16-bit constant current LED sink driver with outputs error detection RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6400 / $2.7400 | Buy Now |
|
Future Electronics | STP16DPS05 Series 85 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 920 |
|
$2.1491 / $5.2416 | Buy Now |
|
Quest Components | LED DRIVER, 16-SEGMENT, PDSO24 | 736 |
|
$2.8080 / $7.0200 | Buy Now |
DISTI #
STP16DPS05MTR
|
Avnet Americas | Current LED Sink Driver 24-Pin SO T/R - Tape and Reel (Alt: STP16DPS05MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1688 / $1.3300 | Buy Now |
DISTI #
STP16DPS05MTR
|
TME | IC: driver, LED driver, SO24, 5÷100mA, 1.3÷20V, Ch: 16, 3÷5.5VDC Min Qty: 1 | 0 |
|
$1.6200 / $2.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16DPS05MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16DPS05MTR
STMicroelectronics
Low voltage 16-bit constant current LED sink driver with outputs error detection
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
fmax-Min | 30 MHz |