Datasheets
STP16DPP05MTR by: STMicroelectronics

Low voltage 16-bit constant current LED sink driver with output error detection

Part Details for STP16DPP05MTR by STMicroelectronics

Overview of STP16DPP05MTR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STP16DPP05MTR

Part # Distributor Description Stock Price Buy
DISTI # 497-10320-1-ND
DigiKey IC LED DRIVER LINEAR 40MA 24SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 813
In Stock
  • 1 $2.4500
  • 10 $2.2030
  • 25 $2.0784
  • 100 $1.7710
  • 250 $1.6629
  • 500 $1.4550
  • 1,000 $1.2026
  • 2,000 $1.1322
  • 3,000 $1.0967
  • 5,000 $1.0572
  • 7,000 $1.0339
$1.0339 / $2.4500 Buy Now
DISTI # STP16DPP05MTR
Avnet Americas LED DRVR 16Segment 3.3V/5V 24-Pin SO T/R - Tape and Reel (Alt: STP16DPP05MTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 511-STP16DPP05MTR
Mouser Electronics LED Display Drivers Low voltage 16-bit LED sink Driver RoHS: Compliant 2268
  • 1 $2.4500
  • 10 $2.0800
  • 100 $1.7800
  • 250 $1.6700
  • 500 $1.4600
  • 1,000 $1.0300
  • 2,000 $1.0200
$1.0200 / $2.4500 Buy Now
STMicroelectronics Low voltage 16-bit constant current LED sink driver with output error detection RoHS: Compliant Min Qty: 1 2268
  • 1 $2.4000
  • 10 $2.0400
  • 100 $1.7400
  • 250 $1.6400
  • 500 $1.4300
$1.4300 / $2.4000 Buy Now
Future Electronics STP16DPP05 Series 40 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 1,000 $1.0100
$1.0100 Buy Now
Bristol Electronics   1315
RFQ
Quest Components   1052
  • 1 $3.3600
  • 387 $1.3860
  • 723 $1.2600
$1.2600 / $3.3600 Buy Now
DISTI # STP16DPP05MTR
TME IC: driver, LED driver, SO24, 3÷40mA, 1.3÷20V, Ch: 16, Uin: 3÷5.5V Min Qty: 1 0
  • 1 $2.4600
  • 5 $2.2100
  • 25 $1.9600
  • 100 $1.7600
  • 500 $1.6400
  • 2,000 $1.5200
$1.5200 / $2.4600 RFQ
DISTI # STP16DPP05MTR
Avnet Silica LED DRVR 16Segment 3.3V/5V 24-Pin SO T/R (Alt: STP16DPP05MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STP16DPP05MTR
EBV Elektronik LED DRVR 16Segment 3.3V/5V 24-Pin SO T/R (Alt: STP16DPP05MTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

Part Details for STP16DPP05MTR

STP16DPP05MTR CAD Models

STP16DPP05MTR Part Data Attributes

STP16DPP05MTR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STP16DPP05MTR STMicroelectronics Low voltage 16-bit constant current LED sink driver with output error detection
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP-24
Pin Count 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer STMicroelectronics
Data Input Mode SERIAL
Display Mode SEGMENT
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 15.4 mm
Moisture Sensitivity Level 3
Multiplexed Display Capability NO
Number of Functions 1
Number of Segments 16
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm
fmax-Min 30 MHz

STP16DPP05MTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STP16DPP05MTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STP16DPP05MTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STP16DPP05MTR would you like to use for your alert(s)?
  • Please alert me when STP16DPP05MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STP16DPP05MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STP16DPP05MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STP16DPP05MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STP16DPP05MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STP16DPP05MTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: