-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-voltage 16-bit constant current LED sink driver with outputs error detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP16DP05XTTR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7066
|
Newark | Led Array Drivers Rohs Compliant: Yes |Stmicroelectronics STP16DP05XTTR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.9690 | Buy Now |
DISTI #
497-5977-1-ND
|
DigiKey | IC LED DRVR LINEAR 100MA 24TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4148 In Stock |
|
$0.9565 / $2.0700 | Buy Now |
DISTI #
STP16DP05XTTR
|
Avnet Americas | Linear LED Driver, 3 V to 5.5 V, 100 mA, 20 V, 24 Pins, TSSOP-EP - Tape and Reel (Alt: STP16DP05XTTR... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel |
45000 |
|
$0.9110 / $0.9686 | Buy Now |
DISTI #
511-STP16DP05XTTR
|
Mouser Electronics | LED Display Drivers 16-Bit LED Sink w/output error RoHS: Compliant | 2556 |
|
$0.9560 / $2.0700 | Buy Now |
|
STMicroelectronics | Low-voltage 16-bit constant current LED sink driver with outputs error detection RoHS: Compliant Min Qty: 1 | 2556 |
|
$1.1200 / $2.0300 | Buy Now |
|
Future Electronics | STP16DP05 Series 100mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
15000 Reel |
|
$0.8800 | Buy Now |
|
Future Electronics | STP16DP05 Series 100mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.8800 | Buy Now |
|
Future Electronics | STP16DP05 Series 100mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP Min Qty: 2500 Package Multiple: 2500 |
15000 null |
|
$0.8800 | Buy Now |
|
Ameya Holding Limited | STP16DP05 Series 100mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP | 2500 |
|
RFQ | |
DISTI #
STP16DP05XTTR
|
Avnet Silica | Linear LED Driver 3 V to 55 V 100 mA 20 V 24 Pins TSSOPEP (Alt: STP16DP05XTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16DP05XTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16DP05XTTR
STMicroelectronics
Low-voltage 16-bit constant current LED sink driver with outputs error detection
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
The maximum current that can be sourced by each output of the STP16DP05XTTR is 10mA.
To ensure proper power supply, connect VCC to a 3.3V or 5V power supply, and GND to the system ground. Decouple VCC with a 0.1uF capacitor to reduce noise.
The OE pin is used to enable or disable the output drivers. When OE is low, the outputs are enabled, and when OE is high, the outputs are in a high-impedance state.
The STP16DP05XTTR can be interfaced with a microcontroller using a serial interface (SI) or a parallel interface (PI). The microcontroller sends data to the STP16DP05XTTR, which then drives the LEDs accordingly.
The maximum frequency of the clock signal for the STP16DP05XTTR is 25MHz.