-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDIP24, 0.250 INCH, LEAD FREE, PLASTIC, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP16CL596B1R by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP16CL596B1R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP16CL596B1R
STMicroelectronics
LED DISPLAY DRIVER, PDIP24, 0.250 INCH, LEAD FREE, PLASTIC, DIP-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.250 INCH, LEAD FREE, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
This table gives cross-reference parts and alternative options found for STP16CL596B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP16CL596B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP16CP596B1R | STMicroelectronics | Check for Price | LED DISPLAY DRIVER, PDIP24, 0.250 INCH, LEAD FREE, PLASTIC, DIP-24 | STP16CL596B1R vs STP16CP596B1R |
STP16DP05TTR | STMicroelectronics | $1.4473 | Low-voltage 16-bit constant current LED sink driver with outputs error detection | STP16CL596B1R vs STP16DP05TTR |
STP16CP05XTTR | STMicroelectronics | $1.1133 | Low-voltage 16-bit constant current LED sink driver | STP16CL596B1R vs STP16CP05XTTR |
STP16CP596TTR | STMicroelectronics | Check for Price | LED DISPLAY DRIVER, PDSO24, LEAD FREE, TSSOP-24 | STP16CL596B1R vs STP16CP596TTR |
STP16CP05TTR | STMicroelectronics | $1.1046 | Low-voltage 16-bit constant current LED sink driver | STP16CL596B1R vs STP16CP05TTR |