Datasheets
STP120NF04 by: STMicroelectronics

120A, 40V, 0.005ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN

Part Details for STP120NF04 by STMicroelectronics

Overview of STP120NF04 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for STP120NF04

STP120NF04 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STP120NF04 Part Data Attributes:

STP120NF04 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STP120NF04 STMicroelectronics 120A, 40V, 0.005ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 1200 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V
Drain Current-Max (ID) 120 A
Drain-source On Resistance-Max 0.005 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 300 W
Pulsed Drain Current-Max (IDM) 480 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for STP120NF04

This table gives cross-reference parts and alternative options found for STP120NF04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP120NF04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
934056572127 TRANSISTOR 75 A, 25 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power NXP Semiconductors STP120NF04 vs 934056572127
APT4025BNR Power Field-Effect Transistor, 23A I(D), 400V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Advanced Power Technology STP120NF04 vs APT4025BNR
PHP24N03LT127 TRANSISTOR 24 A, 30 V, 0.056 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors STP120NF04 vs PHP24N03LT127
APT1002R4BN Power Field-Effect Transistor, 6.5A I(D), 1000V, 2.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Advanced Power Technology STP120NF04 vs APT1002R4BN
BUK754R3-40B Power Field-Effect Transistor Nexperia STP120NF04 vs BUK754R3-40B
PHP87N03T TRANSISTOR 75 A, 30 V, 0.0105 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power NXP Semiconductors STP120NF04 vs PHP87N03T
PHX2N40E TRANSISTOR 2.4 A, 400 V, 1.8 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, FULLPACK-3, FET General Purpose Power NXP Semiconductors STP120NF04 vs PHX2N40E
APT5022BN Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Advanced Power Technology STP120NF04 vs APT5022BN
APT5022BNF Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN Advanced Power Technology STP120NF04 vs APT5022BNF
PHP130N03LT127 TRANSISTOR 75 A, 30 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors STP120NF04 vs PHP130N03LT127

STP120NF04 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STP120NF04 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STP120NF04 by STMicroelectronics

  • Please alert me when STP120NF04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STP120NF04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STP120NF04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STP120NF04 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STP120NF04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STP120NF04 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: