Part Details for APT5022BNF by Advanced Power Technology
Overview of APT5022BNF by Advanced Power Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APT5022BNF
APT5022BNF CAD Models
APT5022BNF Part Data Attributes
|
APT5022BNF
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT5022BNF
Advanced Power Technology
Power Field-Effect Transistor, 27A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | FRED FET | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 350 pF | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 360 W | |
Power Dissipation-Max (Abs) | 360 W | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 245 ns | |
Turn-on Time-Max (ton) | 122 ns |
Alternate Parts for APT5022BNF
This table gives cross-reference parts and alternative options found for APT5022BNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5022BNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT4040BN | Power Field-Effect Transistor, 16A I(D), 400V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Advanced Power Technology | APT5022BNF vs APT4040BN |
PHP24N03LT127 | TRANSISTOR 24 A, 30 V, 0.056 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | APT5022BNF vs PHP24N03LT127 |
APT1002R4BN | Power Field-Effect Transistor, 6.5A I(D), 1000V, 2.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Advanced Power Technology | APT5022BNF vs APT1002R4BN |
PHP225NQ04T | 75A, 40V, 0.0031ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | APT5022BNF vs PHP225NQ04T |
BFC51 | 16A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | TT Electronics Power and Hybrid / Semelab Limited | APT5022BNF vs BFC51 |
BFC45 | Power Field-Effect Transistor, 9A I(D), 800V, 1.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | TT Electronics Resistors | APT5022BNF vs BFC45 |
PHP3055L | TRANSISTOR 12 A, 60 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | APT5022BNF vs PHP3055L |
H7N0608AB | 70A, 60V, 0.012ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | Renesas Electronics Corporation | APT5022BNF vs H7N0608AB |
APT8075BN | Power Field-Effect Transistor, 13A I(D), 800V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | Advanced Power Technology | APT5022BNF vs APT8075BN |
PHP87N03LT | TRANSISTOR 75 A, 25 V, 0.0105 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | NXP Semiconductors | APT5022BNF vs PHP87N03LT |