-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3662
|
Newark | N Channel Mosfet, 600V, 10A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:10A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Msl:-Rohs Compliant: Yes |Stmicroelectronics STP10NK60ZFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1695 |
|
$1.2400 / $3.2600 | Buy Now |
DISTI #
30AC0935
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STP10NK60ZFP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $3.3200 | Buy Now |
DISTI #
497-5892-5-ND
|
DigiKey | MOSFET N-CH 600V 10A TO220FP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
802 In Stock |
|
$1.6073 / $3.4400 | Buy Now |
DISTI #
STP10NK60ZFP
|
Avnet Americas | Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP10NK60ZFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.4591 / $1.6604 | Buy Now |
DISTI #
511-STP10NK60ZFP
|
Mouser Electronics | MOSFET N-Ch 600 Volt 10 Amp Zener SuperMESH RoHS: Compliant | 429 |
|
$1.5800 / $3.0400 | Buy Now |
DISTI #
E02:0323_00214343
|
Arrow Electronics | Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2343 | Europe - 8310 |
|
$0.4863 / $1.7974 | Buy Now |
DISTI #
V79:2366_26732715
|
Arrow Electronics | Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 45 |
|
$1.1066 / $1.7067 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 431 |
|
$1.9800 / $2.9800 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.75 Ohm Flange Mount SuperMESH™ Power MosFet - TO-220-FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 33550Tube |
|
$0.4800 / $0.5650 | Buy Now |
|
Future Electronics | N-Channel 600 V 0.75 Ohm Flange Mount SuperMESH™ Power MosFet - TO-220-FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.5300 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP10NK60ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP10NK60ZFP
STMicroelectronics
N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP10NK60ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP10NK60ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP4NC60FP | 4.2A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP10NK60ZFP vs STP4NC60FP |
STP4NK80ZFP | N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP10NK60ZFP vs STP4NK80ZFP |
STP4NC50FP | 3.5A, 500V, 2.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP10NK60ZFP vs STP4NC50FP |
STP12NM50FDFP | 12A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP10NK60ZFP vs STP12NM50FDFP |
NDF03N60ZH | Power MOSFET 600V 3A 3.6 Ohm Single N-Channel TO-220FP Optimized, TO-220 FULLPACK, 3-LEAD, 50-TUBE | onsemi | STP10NK60ZFP vs NDF03N60ZH |
STP14NF12FP | N-Channel 120V - 0.16Ohm - 14A - TO-220FP LOOhm GATE CHARGE StripFET(TM) POWER MOSFET | STMicroelectronics | STP10NK60ZFP vs STP14NF12FP |
STP9NC65FP | 8A, 650V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP10NK60ZFP vs STP9NC65FP |
STP5NK80ZFP-H | 4.3A, 800V, 2.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP10NK60ZFP vs STP5NK80ZFP-H |
STP4NK50ZFP | 3A, 500V, 2.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP10NK60ZFP vs STP4NK50ZFP |
STP5NC70ZFP | 4.6A, 700V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP10NK60ZFP vs STP5NC70ZFP |