-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18867-1-ND
|
DigiKey | TRANS NPN 60V 5A SOT223 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3823 In Stock |
|
$0.3344 / $0.8900 | Buy Now |
DISTI #
STN851-A
|
Avnet Americas | Trans GP BJT NPN 60V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: STN851-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3732 / $0.3892 | Buy Now |
DISTI #
511-STN851-A
|
Mouser Electronics | Bipolar Transistors - BJT Low voltage NPN Power Transistor RoHS: Compliant | 2735 |
|
$0.3340 / $0.7900 | Buy Now |
DISTI #
V72:2272_18460679
|
Arrow Electronics | Trans GP BJT NPN 60V 5A 1600mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1827 Container: Cut Strips | Americas - 3 |
|
$0.0189 / $0.0722 | Buy Now |
|
STMicroelectronics | LOW VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 2735 |
|
$0.4700 / $0.7700 | Buy Now |
|
Ameya Holding Limited | TRANS NPN 60V 5A SOT-22 | 6558 |
|
RFQ | |
DISTI #
STN851-A
|
Avnet Silica | Trans GP BJT NPN 60V 5A 4-Pin(3+Tab) SOT-223 T/R (Alt: STN851-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STN851-A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN851-A
STMicroelectronics
LOW VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
This table gives cross-reference parts and alternative options found for STN851-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STN851-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13070-DR6280 | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | STN851-A vs MJE13070-DR6280 |
CSA1012O | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | STN851-A vs CSA1012O |
BUL58D | High voltage fast-switching NPN power transistor | STMicroelectronics | STN851-A vs BUL58D |
BD13810STU | 1.5 A, 60 V PNP Bipolar Power Junctions Transistor, 1920-TUBE | onsemi | STN851-A vs BD13810STU |
BU2532AW | 16A, 800V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, SOT-429, 3 PIN | NXP Semiconductors | STN851-A vs BU2532AW |
MJE13070-6200 | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | STN851-A vs MJE13070-6200 |
MJE3055TW | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | STN851-A vs MJE3055TW |
MJE13071-6261 | Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | STN851-A vs MJE13071-6261 |
MJE13070-6226 | Power Bipolar Transistor, 5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | STN851-A vs MJE13070-6226 |
2SD1833C7/E | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220FP, 3 PIN | ROHM Semiconductor | STN851-A vs 2SD1833C7/E |