Part Details for STN2N10L by STMicroelectronics
Overview of STN2N10L by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for STN2N10L
STN2N10L CAD Models
STN2N10L Part Data Attributes:
|
STN2N10L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN2N10L
STMicroelectronics
2000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STN2N10L
This table gives cross-reference parts and alternative options found for STN2N10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STN2N10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMFT1N10ET3 | 1000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA | onsemi | STN2N10L vs MMFT1N10ET3 |
IRFL9110PBF | Small Signal Field-Effect Transistor, 1.1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | International Rectifier | STN2N10L vs IRFL9110PBF |
MMFT1N10E | Small Signal Field-Effect Transistor, 1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, CASE 318E-04, 4 PIN | Motorola Semiconductor Products | STN2N10L vs MMFT1N10E |
MMFT1N10ET3 | 1000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA | Motorola Mobility LLC | STN2N10L vs MMFT1N10ET3 |
MMFT1N10ET1 | 1000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA | onsemi | STN2N10L vs MMFT1N10ET1 |
IRFL9110TRPBF | Small Signal Field-Effect Transistor, 1.1A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | Vishay Siliconix | STN2N10L vs IRFL9110TRPBF |
IRFL9110TR | Small Signal Field-Effect Transistor, 1.1A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | International Rectifier | STN2N10L vs IRFL9110TR |
MMFT1N10ET1 | 1000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA | Motorola Mobility LLC | STN2N10L vs MMFT1N10ET1 |
IRFL9110PBF | Small Signal Field-Effect Transistor, 1.1A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-4 | Vishay Siliconix | STN2N10L vs IRFL9110PBF |
MMFT1N10E | 1000mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN | Motorola Mobility LLC | STN2N10L vs MMFT1N10E |