-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit ultra-low-power MCU with 64 Kbytes Flash, LIN, RTC, LCD, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs, AES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7194
|
Newark | Mcu, 8Bit, Stm8, 16Mhz, Lqfp80, Product Range:Stm8 Family Stm8Al Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:80Pins, Mcu Case Style:Lqfp, No. Of I/O S:68I/O S, Embedded Rohs Compliant: Yes |Stmicroelectronics STM8AL3LE8ATCY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5800 / $6.5600 | Buy Now |
DISTI #
STM8AL3LE8ATCY-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 80LQFP Min Qty: 540 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$3.4828 | Buy Now |
DISTI #
STM8AL3LE8ATCY
|
Avnet Americas | 4-Bit/8-Bit MCU - Trays (Alt: STM8AL3LE8ATCY) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive 8-bit ultra-low-power MCU with 64 Kbytes Flash, LIN, RTC, LCD, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs, AES RoHS: Compliant Min Qty: 1 | 440 |
|
$4.4900 / $6.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks | 0 |
|
$3.0700 | Buy Now |
DISTI #
STM8AL3LE8ATCY
|
Avnet Silica | 4-Bit/8-Bit MCU (Alt: STM8AL3LE8ATCY) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AL3LE8ATCY
|
EBV Elektronik | 4-Bit/8-Bit MCU (Alt: STM8AL3LE8ATCY) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AL3LE8ATCY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AL3LE8ATCY
STMicroelectronics
Automotive 8-bit ultra-low-power MCU with 64 Kbytes Flash, LIN, RTC, LCD, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs, AES
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 40 | |
Number of I/O Lines | 68 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 80 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |