There are no models available for this part yet.
Overview of STM8AF6166TBXXXX by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
CAD Models for STM8AF6166TBXXXX by STMicroelectronics
Part Data Attributes for STM8AF6166TBXXXX by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
QFP
|
Package Description
|
,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
JESD-30 Code
|
S-PQFP-G32
|
Number of Terminals
|
32
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for STM8AF6166TBXXXX
This table gives cross-reference parts and alternative options found for STM8AF6166TBXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF6166TBXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AH6176TBR | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AF6166TBXXXX vs STM8AH6176TBR |
STM8AF6166TDXXXU | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AF6166TBXXXX vs STM8AF6166TDXXXU |
DSPIC33FJ32GP303-I/TPT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | STM8AF6166TBXXXX vs DSPIC33FJ32GP303-I/TPT |
DSPIC33FJ32MC802T-I/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | STM8AF6166TBXXXX vs DSPIC33FJ32MC802T-I/PT |
ST72F345K4T6TR | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AF6166TBXXXX vs ST72F345K4T6TR |
STM8AF6186TDU | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AF6166TBXXXX vs STM8AF6186TDU |
STM8AF6146TBXXXU | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AF6166TBXXXX vs STM8AF6146TBXXXU |
DSPIC33FJ32GP203-E/TPT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | STM8AF6166TBXXXX vs DSPIC33FJ32GP203-E/TPT |
STM8AF6146TCXXXR | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AF6166TBXXXX vs STM8AF6146TCXXXR |
STM8AF6146TBXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AF6166TBXXXX vs STM8AF6146TBXXXY |