Part Details for STM8AF519ATAR by STMicroelectronics
Overview of STM8AF519ATAR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for STM8AF519ATAR
STM8AF519ATAR CAD Models
STM8AF519ATAR Part Data Attributes
|
STM8AF519ATAR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF519ATAR
STMicroelectronics
MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP, QFP80,.63SQ | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 37 | |
Number of I/O Lines | 72 | |
Number of Terminals | 80 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
RAM (words) | 6144 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for STM8AF519ATAR
This table gives cross-reference parts and alternative options found for STM8AF519ATAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF519ATAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AF519ATDU | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | STMicroelectronics | STM8AF519ATAR vs STM8AF519ATDU |
STM8AF519ATCY | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | STMicroelectronics | STM8AF519ATAR vs STM8AF519ATCY |
STM8AF519ATCX | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | STMicroelectronics | STM8AF519ATAR vs STM8AF519ATCX |
STM8AF519ATCU | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | STMicroelectronics | STM8AF519ATAR vs STM8AF519ATCU |
STM8AF519ATDY | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | STMicroelectronics | STM8AF519ATAR vs STM8AF519ATDY |
STM8AF519ATBX | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | STMicroelectronics | STM8AF519ATAR vs STM8AF519ATBX |
STM8AF519ATAY | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | STMicroelectronics | STM8AF519ATAR vs STM8AF519ATAY |
STM8AF519ATBR | MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | STMicroelectronics | STM8AF519ATAR vs STM8AF519ATBR |