Microcontrollers and Processors
STM8AF519ATBX
STMicroelectronics
Description: 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80

Overview of STM8AF519ATBX by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for STM8AF519ATBX by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM8AF519ATBX by STMicroelectronics

STM8AF519ATBX
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
LQFP-80
Pin Count
80
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Bit Size
8
Boundary Scan
NO
CPU Family
STM8
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
Length
14 mm
Low Power Mode
YES
Number of External Interrupts
37
Number of I/O Lines
72
Number of Terminals
80
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP80,.63SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
6144
RAM (words)
6144
ROM (words)
98304
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
24 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. STM8AF519ATBX
    STMicroelectronics
    8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80
    VS

Alternate Parts for STM8AF519ATBX

This table gives cross-reference parts and alternative options found for STM8AF519ATBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF519ATBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM8AF519ATDU 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF519ATDU
STM8AF519ATCY 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF519ATCY
STM8AF519ATCX 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF519ATCX
STM8AF519ATCU 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF519ATCU
STM8AF519ATAR MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF519ATAR
STM8AF519ATDY 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF519ATDY
STM8AF519ATAY 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF519ATAY
STM8AF519ATBR MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF519ATBR
Part Number Description Manufacturer Compare
STM8AF51AATDY 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF51AATDY
STM8AF519ATCY 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF519ATCY
STM8AF52AATCY Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM STMicroelectronics STM8AF519ATBX vs STM8AF52AATCY
STM8AF52AATCX Automotive 8-bit MCU with 128 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM STMicroelectronics STM8AF519ATBX vs STM8AF52AATCX
STM8AF51AATBU 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF51AATBU
STM8AF51AATBR MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF51AATBR
STM8AF51AATCU 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF51AATCU
STM8AF519ATDU 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF519ATDU
STM8AF51AATDX 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF51AATDX
STM8AF519ATCU 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, ROHS COMPLIANT, LQFP-80 STMicroelectronics STM8AF519ATBX vs STM8AF519ATCU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM8AF519ATBX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM8AF519ATBX by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM8AF519ATBX would you like to use for your alert(s)?
  • Please alert me when STM8AF519ATBX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM8AF519ATBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM8AF519ATBX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM8AF519ATBX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM8AF519ATBX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM8AF519ATBX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: