STM32U535NCY6QTR
STMicroelectronics
Description: RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 160MHz, CMOS, PBGA56

Overview of STM32U535NCY6QTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STM32U535NCY6QTR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-STM32U535NCY6QTR-ND
DigiKey IC MCU 32BIT 256KB FLASH 56WLCSP Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $2.8553
$2.8553 Buy Now
DISTI # STM32U535NCY6QTR
Avnet Americas STM32U - Tape and Reel (Alt: STM32U535NCY6QTR) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $3.1587
$3.1587 Buy Now
DISTI # 511-STM32U535NCY6QTR
Mouser Electronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 256 Kbytes Flash RoHS: Compliant 0
  • 5,000 $2.6800
$2.6800 Order Now
STMicroelectronics Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone, 160 MHz with 256 Kbytes of Flash memory RoHS: Compliant Min Qty: 1 0
  • 1 $5.8000
  • 10 $5.2000
  • 100 $4.2600
  • 250 $4.0500
  • 500 $3.6400
$3.6400 / $5.8000 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks 0
  • 5,000 $2.7700
$2.7700 Buy Now
DISTI # STM32U535NCY6QTR
EBV Elektronik STM32U (Alt: STM32U535NCY6QTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32U535NCY6QTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32U535NCY6QTR by STMicroelectronics

STM32U535NCY6QTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
WLCSP-56
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M33
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-XBGA-B56
Length
3.38 mm
Low Power Mode
YES
Number of DMA Channels
20
Number of I/O Lines
39
Number of Serial I/Os
3
Number of Terminals
56
Number of Timers
17
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Code
VFBGA
Package Equivalence Code
BGA56,8X14,16
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
RAM (bytes)
280576
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
0.59 mm
Speed
160 MHz
Supply Current-Max
20 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Width
3.38 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32U535NCY6QTR
    STMicroelectronics
    RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 160MHz, CMOS, PBGA56
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32U535NCY6QTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32U535NCY6QTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32U535NCY6QTR would you like to use for your alert(s)?
  • Please alert me when STM32U535NCY6QTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32U535NCY6QTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32U535NCY6QTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32U535NCY6QTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32U535NCY6QTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32U535NCY6QTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: