-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 KBytes RAM, 550 MHz CPU, L1 cache, external memory interface, SMPS, subset of peripherals including a Crypto accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32H735VGH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8159
|
Newark | Stm32H |Stmicroelectronics STM32H735VGH6 RoHS: Not Compliant Min Qty: 2088 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32H735VGH6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TFBGA Min Qty: 2088 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9870 | Buy Now |
DISTI #
STM32H735VGH6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7 RISC 1M-Byte Flash 1.62V to 3.6V 100-Pin TFBGA - Trays (Alt: STM32H735VGH6) RoHS: Not Compliant Min Qty: 2088 Package Multiple: 2088 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.0388 / $7.4787 | Buy Now |
DISTI #
511-STM32H735VGH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1 MByte Flash, 564 K... more RoHS: Compliant | 1843 |
|
$8.7700 / $15.3500 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 KBytes RAM, 550 MHz ... more RoHS: Compliant Min Qty: 1 | 1843 |
|
$8.6000 / $15.0400 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU High-performance DSP DP-FPU, Arm Cortex-M7 MCU 1 RoHS: Compliant pbFree: Yes Min Qty: 2088 Package Multiple: 2088 Lead time: 15 Weeks Container: Tray |
2088 Tray |
|
$6.8000 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 4151 |
|
RFQ | |
DISTI #
STM32H735VGH6
|
Avnet Silica | MCU 32Bit ARM CortexM7 RISC 1MByte Flash 162V to 36V 100Pin TFBGA (Alt: STM32H735VGH6) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 16 Weeks, 0 Days | Silica - 1740 |
|
Buy Now | |
DISTI #
STM32H735VGH6
|
Avnet Silica | MCU 32Bit ARM CortexM7 RISC 1MByte Flash 162V to 36V 100Pin TFBGA (Alt: STM32H735VGH6) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32H735VGH6
|
EBV Elektronik | MCU 32Bit ARM CortexM7 RISC 1MByte Flash 162V to 36V 100Pin TFBGA (Alt: STM32H735VGH6) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 16 Weeks, 0 Days | EBV - 9744 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H735VGH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H735VGH6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 KBytes RAM, 550 MHz CPU, L1 cache, external memory interface, SMPS, subset of peripherals including a Crypto accelerator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 74 | |
Number of Serial I/Os | 14 | |
Number of Terminals | 100 | |
Number of Timers | 27 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 577536 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 550 MHz | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32H735VGH6 is 550 MHz.
The STM32H735VGH6 has 1 MB of flash memory.
The maximum operating temperature range of the STM32H735VGH6 is -40°C to 125°C.
Yes, the STM32H735VGH6 supports USB OTG (On-The-Go) with a dedicated USB OTG_FS controller.
The STM32H735VGH6 has 6 UARTs (Universal Asynchronous Receiver-Transmitters).