Part Details for STM32G473MCT7XXX by STMicroelectronics
Overview of STM32G473MCT7XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for STM32G473MCT7XXX
STM32G473MCT7XXX CAD Models
STM32G473MCT7XXX Part Data Attributes
|
STM32G473MCT7XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G473MCT7XXX
STMicroelectronics
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-05-27 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 12 mm | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 170 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32G473MCT7XXX
This table gives cross-reference parts and alternative options found for STM32G473MCT7XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32G473MCT7XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32G473MCT3 | Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration | STMicroelectronics | STM32G473MCT7XXX vs STM32G473MCT3 |
STM32G473MCT3XXX | RISC Microcontroller | STMicroelectronics | STM32G473MCT7XXX vs STM32G473MCT3XXX |
STM32G473MCT3TR | Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration | STMicroelectronics | STM32G473MCT7XXX vs STM32G473MCT3TR |
STM32G473MCT6XXX | RISC Microcontroller | STMicroelectronics | STM32G473MCT7XXX vs STM32G473MCT6XXX |
STM32G473MCT6 | Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration | STMicroelectronics | STM32G473MCT7XXX vs STM32G473MCT6 |