STM32G473MCT3XXX
STMicroelectronics
Description: RISC Microcontroller

Overview of STM32G473MCT3XXX by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities

CAD Models for STM32G473MCT3XXX by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32G473MCT3XXX by STMicroelectronics

STM32G473MCT3XXX
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LFQFP, QFP80,.55SQ,20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-05-27
Has ADC
YES
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
14
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G80
Length
12 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
16
Number of I/O Lines
66
Number of Serial I/Os
9
Number of Terminals
80
Number of Timers
14
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
131072
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
170 MHz
Supply Current-Max
56 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32G473MCT3XXX
    STMicroelectronics
    RISC Microcontroller
    VS

Alternate Parts for STM32G473MCT3XXX

This table gives cross-reference parts and alternative options found for STM32G473MCT3XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32G473MCT3XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32G473MCT3 Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT3XXX vs STM32G473MCT3
STM32G473MCT7XXX RISC Microcontroller STMicroelectronics STM32G473MCT3XXX vs STM32G473MCT7XXX
STM32G473MCT6 Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT3XXX vs STM32G473MCT6
STM32G473MCT6TR Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT3XXX vs STM32G473MCT6TR
STM32G473MCT7TR RISC Microcontroller STMicroelectronics STM32G473MCT3XXX vs STM32G473MCT7TR
STM32G473MCT3TR Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT3XXX vs STM32G473MCT3TR
Part Number Description Manufacturer Compare
STM32G473MCY7XXX RISC Microcontroller STMicroelectronics STM32G473MCT3XXX vs STM32G473MCY7XXX
STM32G473MCY3TR RISC Microcontroller STMicroelectronics STM32G473MCT3XXX vs STM32G473MCY3TR
STM32G473MCT3TR Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT3XXX vs STM32G473MCT3TR
STM32G473MCY7TR RISC Microcontroller STMicroelectronics STM32G473MCT3XXX vs STM32G473MCY7TR
STM32G473MCY6XXX RISC Microcontroller STMicroelectronics STM32G473MCT3XXX vs STM32G473MCY6XXX
STM32G473MCY6TR RISC Microcontroller STMicroelectronics STM32G473MCT3XXX vs STM32G473MCY6TR
STM32G473MCT3 Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT3XXX vs STM32G473MCT3
STM32G473MCT6 Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT3XXX vs STM32G473MCT6
STM32G473MCT7XXX RISC Microcontroller STMicroelectronics STM32G473MCT3XXX vs STM32G473MCT7XXX
STM32G473MCT6TR Mainstream Arm Cortex-M4 MCU 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration STMicroelectronics STM32G473MCT3XXX vs STM32G473MCT6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32G473MCT3XXX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32G473MCT3XXX by STMicroelectronics

  • Please alert me when STM32G473MCT3XXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32G473MCT3XXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32G473MCT3XXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32G473MCT3XXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32G473MCT3XXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32G473MCT3XXX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: