-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32F217IGH6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1129 In Stock |
|
$13.2386 / $19.1700 | Buy Now |
DISTI #
STM32F217IGH6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA - Trays (Alt: STM32F217IGH6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.7972 / $13.4244 | Buy Now |
DISTI #
511-STM32F217IGH6
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex M3 CAM 10224 kB RoHS: Compliant | 1851 |
|
$13.2500 / $19.1700 | Buy Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto RoHS: Compliant Min Qty: 1 | 1851 |
|
$12.9900 / $18.7900 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 132 kB RAM ARM Based 32-Bit Microcontroller - BGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Container: Tray | 0Tray |
|
$12.9800 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 132 kB RAM ARM Based 32-Bit Microcontroller - BGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Container: Tray | 0Tray |
|
$12.9800 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
STM32F217IGH6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA - Trays (Alt: STM32F217IGH6) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.7972 / $13.4244 | Buy Now |
|
ComSIT USA | ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA201 RoHS: Compliant | Europe - 168 |
|
RFQ | |
DISTI #
STM32F217IGH6
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA (Alt: STM32F217IGH6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Silica - 5544 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F217IGH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F217IGH6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGS-B201 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 140 | |
Number of Terminals | 201 | |
Number of Timers | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F217IGH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F217IGH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F217IGH6VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F217IGH6 vs STM32F217IGH6VTR |
STM32F217IGH7XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F217IGH6 vs STM32F217IGH7XXX |
STM32F217IGH6XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F217IGH6 vs STM32F217IGH6XXX |
STM32F217IGH6VXXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F217IGH6 vs STM32F217IGH6VXXX |
STM32F217IGH7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F217IGH6 vs STM32F217IGH7TR |
STM32F217IGH7VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F217IGH6 vs STM32F217IGH7VTR |