-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6920
|
Newark | Mcu, 32Bit, 48Mhz, Ufqfpn-32 Rohs Compliant: Yes |Stmicroelectronics STM32F051K6U6TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13036 |
|
$1.6000 / $3.5800 | Buy Now |
DISTI #
01AM0681
|
Newark | Mcu, 32Bit, 48Mhz, Ufqfpn-32 Rohs Compliant: Yes |Stmicroelectronics STM32F051K6U6TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.0000 / $2.0300 | Buy Now |
DISTI #
497-18979-1-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6526 In Stock |
|
$1.6665 / $3.4500 | Buy Now |
DISTI #
STM32F051K6U6TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 32-Pin UFQFPN T/R - Tape and Reel (Alt: STM32F051K6U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5602 | Buy Now |
DISTI #
511-STM32F051K6U6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 32 Kbytes RoHS: Compliant | 3494 |
|
$1.6600 / $3.4500 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions RoHS: Compliant Min Qty: 1 | 3494 |
|
$1.5100 / $2.1700 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 32 Kbytes RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 51000Reel |
|
$1.5300 | Buy Now |
|
Velocity Electronics | Our Stock | 4 |
|
RFQ | |
DISTI #
STM32F051K6U6TR
|
Avnet Silica | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 32-Pin UFQFPN T/R (Alt: STM32F051K6U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F051K6U6TR
|
EBV Elektronik | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 32-Pin UFQFPN T/R (Alt: STM32F051K6U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F051K6U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051K6U6TR
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, UFQFPN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 27 | |
Number of Terminals | 32 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F051K6U6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051K6U6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F051K6U6XXXTR | STM32F051K6U6XXXTR | STMicroelectronics | STM32F051K6U6TR vs STM32F051K6U6XXXTR |
STM32F051K6U6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC32, 5 X 5 MM, ROHS COMPLIANT, UFQFPN-32 | STMicroelectronics | STM32F051K6U6TR vs STM32F051K6U6XXX |
STM32F051K6U7 | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F051K6U6TR vs STM32F051K6U7 |
STM32F051K6U7XXXTR | STM32F051K6U7XXXTR | STMicroelectronics | STM32F051K6U6TR vs STM32F051K6U7XXXTR |