-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power reset circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1169
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM1815TWX7F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STM1815TWX7FCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2465 In Stock |
|
$0.4950 / $1.2800 | Buy Now |
DISTI #
STM1815TWX7F
|
Avnet Americas | Processor Supervisor 3.06V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1815TWX7F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4663 / $0.4864 | Buy Now |
DISTI #
511-STM1815TWX7F
|
Mouser Electronics | Supervisory Circuits 3.06VRST Active Low Push-Pull Reset RoHS: Compliant | 2620 |
|
$0.5030 / $1.2800 | Buy Now |
|
STMicroelectronics | Low power reset circuit RoHS: Compliant Min Qty: 1 | 2620 |
|
$0.7200 / $1.2500 | Buy Now |
|
Future Electronics | STM1815 Series 3.06 V 100 ms Surface Mount Low Power Reset Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
|
Future Electronics | STM1815 Series 3.06 V 100 ms Surface Mount Low Power Reset Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4850 / $0.5200 | Buy Now |
|
Bristol Electronics | 8697 |
|
RFQ | ||
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC, FIXED, 1 CHANNEL, +3.06V, PDSO3 | 6957 |
|
$0.2820 / $0.9400 | Buy Now |
DISTI #
STM1815TWX7F
|
Avnet Americas | Processor Supervisor 3.06V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1815TWX7F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4663 / $0.4864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM1815TWX7F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1815TWX7F
STMicroelectronics
Low power reset circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.016 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.06V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |