Part Details for STM065PC0DC036N by TE Connectivity
Overview of STM065PC0DC036N by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for STM065PC0DC036N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3470
|
Newark | Stm065Pc0Dc036N = Wdualobe |Nanonics Te Connectivity STM065PC0DC036N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$596.1600 / $630.9700 | Buy Now |
DISTI #
5-1589788-8
|
Avnet Americas | Conn Rectangular M 65 POS ST Cable Mount - Bulk (Alt: 5-1589788-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for STM065PC0DC036N
STM065PC0DC036N CAD Models
STM065PC0DC036N Part Data Attributes
|
STM065PC0DC036N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM065PC0DC036N
TE Connectivity
D Nanominiature Connector, 65 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 65 | |
Wire Size-Max | 28 AWG |
Alternate Parts for STM065PC0DC036N
This table gives cross-reference parts and alternative options found for STM065PC0DC036N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM065PC0DC036N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589475-2 | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC0DC036N vs 1589475-2 |
9-1589788-0 | D Nanominiature Connector, 65 Contact(s), Male, Plug | TE Connectivity | STM065PC0DC036N vs 9-1589788-0 |
2-1589788-6 | D Nanominiature Connector, 65 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | STM065PC0DC036N vs 2-1589788-6 |
STL065PC2DC024N | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC0DC036N vs STL065PC2DC024N |
1-1589475-2 | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC0DC036N vs 1-1589475-2 |
9-1589475-8 | D Nanominiature Connector, 65 Contact(s), Male, Plug | TE Connectivity | STM065PC0DC036N vs 9-1589475-8 |
4-1589475-3 | D Nanominiature Connector, 65 Contact(s), Male, Plug | TE Connectivity | STM065PC0DC036N vs 4-1589475-3 |
8-1589472-7 | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC0DC036N vs 8-1589472-7 |
1589475-4 | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM065PC0DC036N vs 1589475-4 |
6-1589475-3 | D Nanominiature Connector, 65 Contact(s), Male, Plug | TE Connectivity | STM065PC0DC036N vs 6-1589475-3 |