Part Details for 1589475-4 by TE Connectivity
Overview of 1589475-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589475-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589475-4
|
Avnet Americas | Cable Assembly Flat 0.203m 30AWG 65POS Rectangular PL - Bulk (Alt: 1589475-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 1589475-4
1589475-4 CAD Models
1589475-4 Part Data Attributes
|
1589475-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589475-4
TE Connectivity
D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.126 inch | |
Body Depth | 0.088 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 65 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 1589475-4
This table gives cross-reference parts and alternative options found for 1589475-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1589475-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STL065PC0DC006N | TE Connectivity | Check for Price | D Nanominiature Connector, 65 Contact(s), Male, Plug | 1589475-4 vs STL065PC0DC006N |
1-1589475-6 | TE Connectivity | $1,700.7648 | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | 1589475-4 vs 1-1589475-6 |
8-1589472-2 | TE Connectivity | Check for Price | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | 1589475-4 vs 8-1589472-2 |
STL065PC2DC024N | TE Connectivity | Check for Price | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | 1589475-4 vs STL065PC2DC024N |
STM065PC2DT018N | TE Connectivity | Check for Price | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | 1589475-4 vs STM065PC2DT018N |
STM065PC2DC012N | TE Connectivity | $653.1921 | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | 1589475-4 vs STM065PC2DC012N |
STM065PC2DC018Q | TE Connectivity | Check for Price | D Nanominiature Connector, 65 Contact(s), Male, Wire Terminal, Locking, Plug | 1589475-4 vs STM065PC2DC018Q |
1-1589475-0 | TE Connectivity | $566.7359 | D Nanominiature Connector, 65 Contact(s), Male, Plug | 1589475-4 vs 1-1589475-0 |
4-1589475-3 | TE Connectivity | Check for Price | D Nanominiature Connector, 65 Contact(s), Male, Plug | 1589475-4 vs 4-1589475-3 |
STL065PC2DT024N | TE Connectivity | Check for Price | D Nanominiature Connector, 65 Contact(s), Male, Plug | 1589475-4 vs STL065PC2DT024N |