Part Details for STLVDS105BTR by STMicroelectronics
Overview of STLVDS105BTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for STLVDS105BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 4 DRIVER, 1 RCVR, PDSO16 | 5000 |
|
$0.7875 / $1.8750 | Buy Now |
Part Details for STLVDS105BTR
STLVDS105BTR CAD Models
STLVDS105BTR Part Data Attributes
|
STLVDS105BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLVDS105BTR
STMicroelectronics
LINE TRANSCEIVER, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3 ns | |
Width | 4.4 mm |
Alternate Parts for STLVDS105BTR
This table gives cross-reference parts and alternative options found for STLVDS105BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLVDS105BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS105PW | 1 LVTTL:4 LVDS clock fanout buffer 16-TSSOP -40 to 85 | Texas Instruments | STLVDS105BTR vs SN65LVDS105PW |
SN65LVDS105PWR | 1 LVTTL:4 LVDS clock fanout buffer 16-TSSOP -40 to 85 | Texas Instruments | STLVDS105BTR vs SN65LVDS105PWR |
SN65LVDS105PWRG4 | 1 LVTTL:4 LVDS clock fanout buffer 16-TSSOP -40 to 85 | Texas Instruments | STLVDS105BTR vs SN65LVDS105PWRG4 |
SN65LVDS105PWG4 | 1 LVTTL:4 LVDS clock fanout buffer 16-TSSOP -40 to 85 | Texas Instruments | STLVDS105BTR vs SN65LVDS105PWG4 |