-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL22N65M5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W1483
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STL22N65M5 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STL22N65M5CT-ND
|
DigiKey | MOSFET N-CH 650V 15A PWRFLAT HV Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4231 / $4.1600 | Buy Now |
DISTI #
STL22N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 15A 4-Pin Power Flat T/R - Tape and Reel (Alt: STL22N65M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3554 / $1.4411 | Buy Now |
DISTI #
511-STL22N65M5
|
Mouser Electronics | MOSFETs N-Ch 650V .198Ohm 15A MDmesh M5 RoHS: Compliant | 2895 |
|
$1.4200 / $4.2500 | Buy Now |
DISTI #
E02:0323_06872203
|
Arrow Electronics | Trans MOSFET N-CH Si 650V 15A 4-Pin Power Flat EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2427 | Europe - 3000 |
|
$1.4479 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 180 mOhm typ., 15 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package RoHS: Compliant Min Qty: 1 | 2895 |
|
$1.8400 / $4.1700 | Buy Now |
|
Future Electronics | POWER FLAT MLPD 8X8 4L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$1.5200 | Buy Now |
DISTI #
84948096
|
Verical | Trans MOSFET N-CH Si 650V 15A 4-Pin Power Flat EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2427 | Americas - 3000 |
|
$1.4201 | Buy Now |
DISTI #
STL22N65M5
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$1.5900 / $2.8000 | RFQ |
DISTI #
STL22N65M5
|
Avnet Silica | Trans MOSFET NCH 650V 15A 4Pin Power Flat TR (Alt: STL22N65M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL22N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL22N65M5
STMicroelectronics
N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BULK: 3000 | |
Avalanche Energy Rating (Eas) | 270 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.7 pF | |
JESD-30 Code | S-PSSO-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |