There are no models available for this part yet.
Overview of STL037PC2DM010N by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STL037PC2DM010N by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003354243
|
Sager | Specialized Cables STL037PC2DM010N = WDUALOBE | 0 |
|
Buy Now |
CAD Models for STL037PC2DM010N by TE Connectivity
Part Data Attributes for STL037PC2DM010N by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Cable Types
|
STRANDED
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mating Contact Row Spacing
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-200 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1 A
|
Terminal Pitch
|
0.64 mm
|
Total Number of Contacts
|
37
|
Wire Size-Max
|
30 AWG
|
Alternate Parts for STL037PC2DM010N
This table gives cross-reference parts and alternative options found for STL037PC2DM010N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL037PC2DM010N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1589474-9 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STL037PC2DM010N vs 4-1589474-9 |
6-1589788-1 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STL037PC2DM010N vs 6-1589788-1 |
STM037PC2DC012N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STL037PC2DM010N vs STM037PC2DC012N |
2-1589474-8 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STL037PC2DM010N vs 2-1589474-8 |
SSM037PC2DC012N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STL037PC2DM010N vs SSM037PC2DC012N |
STL037PC2DCC15N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STL037PC2DM010N vs STL037PC2DCC15N |
4-1589456-2 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STL037PC2DM010N vs 4-1589456-2 |
5-1589474-0 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STL037PC2DM010N vs 5-1589474-0 |
STM037PC2DC030N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STL037PC2DM010N vs STM037PC2DC030N |
2-1589474-6 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STL037PC2DM010N vs 2-1589474-6 |