There are no models available for this part yet.
Overview of 4-1589474-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-1589474-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4-1589474-9
|
Avnet Americas | Cable Assembly Flat 1.828m 30AWG 37POS Rectangular RCP - Bulk (Alt: 4-1589474-9) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$559.6150 / $673.4350 | Buy Now | |
DISTI #
571-4-1589474-9
|
Mouser Electronics | Headers & Wire Housings STM037PC2DC072N WDUALOBE RoHS: Compliant | 0 |
|
$641.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 19 Weeks Container: Box | 0Box |
|
$608.0200 | Buy Now | ||
DISTI #
AMP4-1589474-9
|
Heilind Electronics | STM037PC2DC072N = WDUALOBE | Americas - 0 in Stock |
|
$697.4265 | Buy Now | |
Onlinecomponents.com | STM037PC2DC072N = WDUALOBE RoHS: Compliant | 0 |
|
$593.1900 / $1,575.1900 | Buy Now | ||
DISTI #
AMP4-1589474-9
|
Interstate Connecting Components | STM037PC2DC072N = WDUALOBE | 0 |
|
$697.4265 | Buy Now | |
Master Electronics | STM037PC2DC072N = WDUALOBE RoHS: Compliant | 0 |
|
$593.1900 / $1,575.1900 | Buy Now |
CAD Models for 4-1589474-9 by TE Connectivity
Part Data Attributes for 4-1589474-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks
|
Body/Shell Style
|
PLUG
|
Cable Types
|
STRANDED
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
STAGGERED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mating Contact Row Spacing
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-200 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Terminal Pitch
|
0.64 mm
|
Total Number of Contacts
|
37
|
Wire Size-Max
|
30 AWG
|
Alternate Parts for 4-1589474-9
This table gives cross-reference parts and alternative options found for 4-1589474-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1589474-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1589788-1 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | 4-1589474-9 vs 6-1589788-1 |
STM037PC2DC012N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | 4-1589474-9 vs STM037PC2DC012N |
2-1589474-8 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | 4-1589474-9 vs 2-1589474-8 |
SSM037PC2DC012N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | 4-1589474-9 vs SSM037PC2DC012N |
STL037PC2DCC15N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | 4-1589474-9 vs STL037PC2DCC15N |
4-1589456-2 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | 4-1589474-9 vs 4-1589456-2 |
5-1589474-0 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | 4-1589474-9 vs 5-1589474-0 |
STM037PC2DC030N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | 4-1589474-9 vs STM037PC2DC030N |
2-1589474-6 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | 4-1589474-9 vs 2-1589474-6 |
1-1589827-9 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | 4-1589474-9 vs 1-1589827-9 |