Part Details for STL025M6HN by TE Connectivity
Overview of STL025M6HN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for STL025M6HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STL025M6HN-ND
|
DigiKey | CONN D-TYPE RCPT 25POS R/A SLDR Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$294.2290 | Buy Now |
DISTI #
571-STL025M6HN
|
Mouser Electronics | Rectangular MIL Spec Connectors STL025M6HN = THRU-HOLE | 0 |
|
$294.1200 | Order Now |
|
Onlinecomponents.com | Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole |
6 In Stock |
|
$300.9400 / $332.8000 | Buy Now |
DISTI #
69825284
|
Verical | Conn D-Subminiature F 25 POS 1.27mm Solder RA Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 5 |
|
$391.2220 / $432.6400 | Buy Now |
|
Master Electronics | Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole |
6 In Stock |
|
$300.9400 / $332.8000 | Buy Now |
Part Details for STL025M6HN
STL025M6HN CAD Models
STL025M6HN Part Data Attributes
|
STL025M6HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL025M6HN
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.125 inch | |
Body Length | 0.509 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for STL025M6HN
This table gives cross-reference parts and alternative options found for STL025M6HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL025M6HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589818-6 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6HN vs 1589818-6 |
STL025L4PQ | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6HN vs STL025L4PQ |
SSM025L23N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6HN vs SSM025L23N |
1-1589470-4 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL025M6HN vs 1-1589470-4 |
2-1589488-9 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6HN vs 2-1589488-9 |
STM025L2RN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6HN vs STM025L2RN |
STM025L44HN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6HN vs STM025L44HN |
STM025L42KN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6HN vs STM025L42KN |
1589486-4 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025M6HN vs 1589486-4 |
SSL025L23N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL025M6HN vs SSL025L23N |