Part Details for SSL025L23N by TE Connectivity
Overview of SSL025L23N by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL025L23N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71709438
|
RS | TE, A&D Connectors, Relay, SSL025L23N = SMT CONN | TE Connectivity SSL025L23N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$215.0200 | RFQ |
DISTI #
000000000003353866
|
Sager | Rectangular MIL Spec Connectors SSL025L23N =SMT CONN | 0 |
|
Buy Now |
Part Details for SSL025L23N
SSL025L23N CAD Models
SSL025L23N Part Data Attributes
|
SSL025L23N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSL025L23N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for SSL025L23N
This table gives cross-reference parts and alternative options found for SSL025L23N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL025L23N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589818-6 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L23N vs 1589818-6 |
STL025L4PQ | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L23N vs STL025L4PQ |
SSM025L23N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L23N vs SSM025L23N |
1-1589470-4 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL025L23N vs 1-1589470-4 |
2-1589488-9 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L23N vs 2-1589488-9 |
STM025L2RN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L23N vs STM025L2RN |
STM025L44HN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L23N vs STM025L44HN |
STM025L42KN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L23N vs STM025L42KN |
1589486-4 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L23N vs 1589486-4 |
STG025M5 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L23N vs STG025M5 |