Part Details for STL025L4KN by TE Connectivity
Overview of STL025L4KN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL025L4KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71709756
|
RS | TE, A&D Connectors, Relay, STL025L4KN = SMT CONN | TE Connectivity STL025L4KN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$218.8500 | RFQ |
DISTI #
000000000003354196
|
Sager | Rectangular MIL Spec Connectors STL025L4KN SMT CONN | 0 |
|
Buy Now |
Part Details for STL025L4KN
STL025L4KN CAD Models
STL025L4KN Part Data Attributes
|
STL025L4KN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL025L4KN
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.126 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.509 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for STL025L4KN
This table gives cross-reference parts and alternative options found for STL025L4KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL025L4KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589818-6 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025L4KN vs 1589818-6 |
STL025L4PQ | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025L4KN vs STL025L4PQ |
SSM025L23N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025L4KN vs SSM025L23N |
1-1589470-4 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL025L4KN vs 1-1589470-4 |
2-1589488-9 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025L4KN vs 2-1589488-9 |
STM025L2RN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025L4KN vs STM025L2RN |
STM025L44HN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025L4KN vs STM025L44HN |
STM025L42KN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025L4KN vs STM025L42KN |
1589486-4 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | STL025L4KN vs 1589486-4 |
SSL025L23N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STL025L4KN vs SSL025L23N |