Part Details for STK14C88-3N35 by Simtek Corporation
Overview of STK14C88-3N35 by Simtek Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-11-33N-3.571000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BC-13-33N-3.570000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-13-33N-35.840000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for STK14C88-3N35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | Non-Volatile RAM, 32K x 8, 32 Pin, Plastic, SOP | 92 |
|
$17.9183 / $21.0804 | Buy Now |
|
Quest Components | Non-Volatile RAM, 32K x 8, 32 Pin, Plastic, SOP | 8 |
|
$10.3800 / $11.6775 | Buy Now |
|
Quest Components | Non-Volatile RAM, 32K x 8, 32 Pin, Plastic, SOP | 3 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for STK14C88-3N35
STK14C88-3N35 CAD Models
STK14C88-3N35 Part Data Attributes
|
STK14C88-3N35
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
STK14C88-3N35
Simtek Corporation
Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOIC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | SOP, SOP32,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.725 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.51 mm |
Alternate Parts for STK14C88-3N35
This table gives cross-reference parts and alternative options found for STK14C88-3N35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14C88-3N35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK14C88-3NF35TR | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 | Cypress Semiconductor | STK14C88-3N35 vs STK14C88-3NF35TR |
STK14C88-3NF35 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 | Cypress Semiconductor | STK14C88-3N35 vs STK14C88-3NF35 |
STK14C88-3N35I | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 | Simtek Corporation | STK14C88-3N35 vs STK14C88-3N35I |
STK14C88-3NF35ITR | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 | Cypress Semiconductor | STK14C88-3N35 vs STK14C88-3NF35ITR |