STK14C88-3N35I
Description: Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOIC-32

Overview of STK14C88-3N35I by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for STK14C88-3N35I by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK14C88-3N35I by Simtek Corporation

STK14C88-3N35I
Simtek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
SOP, SOP32,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.725 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Current-Max
0.0012 A
Supply Current-Max
0.052 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.51 mm
Want to compare parts?
  1. STK14C88-3N35I
    Simtek Corporation
    Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOIC-32
    VS

Alternate Parts for STK14C88-3N35I

This table gives cross-reference parts and alternative options found for STK14C88-3N35I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14C88-3N35I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK14C88-3NF35TR Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor STK14C88-3N35I vs STK14C88-3NF35TR
STK14C88-3NF35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor STK14C88-3N35I vs STK14C88-3NF35
STK14C88-3N35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 Simtek Corporation STK14C88-3N35I vs STK14C88-3N35
STK14C88-3NF35ITR Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor STK14C88-3N35I vs STK14C88-3NF35ITR
Part Number Description Manufacturer Compare
STK14C88-3NF35ITR Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor STK14C88-3N35I vs STK14C88-3NF35ITR
STK14C88-3NF35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor STK14C88-3N35I vs STK14C88-3NF35
STK14C88-3NF35TR Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 Cypress Semiconductor STK14C88-3N35I vs STK14C88-3NF35TR
STK14C88-3N35 Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 Simtek Corporation STK14C88-3N35I vs STK14C88-3N35

Related Parts for STK14C88-3N35I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK14C88-3N35I by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK14C88-3N35I by Simtek Corporation

Select Manufacturer
Which Manufacturer of STK14C88-3N35I would you like to use for your alert(s)?
  • Please alert me when STK14C88-3N35I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK14C88-3N35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK14C88-3N35I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK14C88-3N35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK14C88-3N35I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK14C88-3N35I by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: