STK12C88-5W45
Description: Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40

Overview of STK12C88-5W45 by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for STK12C88-5W45 by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK12C88-5W45 by Simtek Corporation

STK12C88-5W45
Simtek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
RETENTION/ENDURANCE=10 YEARS/100000 CYCLES; EEPROM SOFTWARE/HARDWARE STORE/RECALL
JESD-30 Code
R-PDIP-T40
Length
52.325 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.83 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. STK12C88-5W45
    Simtek Corporation
    Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
    VS

Alternate Parts for STK12C88-5W45

This table gives cross-reference parts and alternative options found for STK12C88-5W45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK12C88-5W45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK12C88-5W45I Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Simtek Corporation STK12C88-5W45 vs STK12C88-5W45I
STK12C88-W35 32KX8 NON-VOLATILE SRAM, 35ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Cypress Semiconductor STK12C88-5W45 vs STK12C88-W35
STK12C88-5W35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Simtek Corporation STK12C88-5W45 vs STK12C88-5W35I
STK12C88-5W30 32KX8 NON-VOLATILE SRAM, 30ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Cypress Semiconductor STK12C88-5W45 vs STK12C88-5W30
STK12C88-W25I 32KX8 NON-VOLATILE SRAM, 25ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Cypress Semiconductor STK12C88-5W45 vs STK12C88-W25I
STK12C88-5W35 32KX8 NON-VOLATILE SRAM, 35ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Cypress Semiconductor STK12C88-5W45 vs STK12C88-5W35
STK12C88-W35I Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Simtek Corporation STK12C88-5W45 vs STK12C88-W35I
STK12C88-5W45I 32KX8 NON-VOLATILE SRAM, 45ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Cypress Semiconductor STK12C88-5W45 vs STK12C88-5W45I
STK12C88-W45 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Simtek Corporation STK12C88-5W45 vs STK12C88-W45
STK12C88-W45I 32KX8 NON-VOLATILE SRAM, 45ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Cypress Semiconductor STK12C88-5W45 vs STK12C88-W45I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK12C88-5W45 by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK12C88-5W45 by Simtek Corporation

Select Manufacturer
Which Manufacturer of STK12C88-5W45 would you like to use for your alert(s)?
  • Please alert me when STK12C88-5W45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK12C88-5W45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK12C88-5W45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK12C88-5W45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK12C88-5W45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK12C88-5W45 by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: