Part Details for STK12C88-5W35 by Cypress Semiconductor
Overview of STK12C88-5W35 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for STK12C88-5W35
STK12C88-5W35 CAD Models
STK12C88-5W35 Part Data Attributes
|
STK12C88-5W35
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK12C88-5W35
Cypress Semiconductor
32KX8 NON-VOLATILE SRAM, 35ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | RETENTION/ENDURANCE=10 YEARS/100000 CYCLES; EEPROM SOFTWARE/HARDWARE STORE/RECALL | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.325 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for STK12C88-5W35
This table gives cross-reference parts and alternative options found for STK12C88-5W35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK12C88-5W35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK12C88-5W45I | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Simtek Corporation | STK12C88-5W35 vs STK12C88-5W45I |
STK12C88-W35 | 32KX8 NON-VOLATILE SRAM, 35ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Cypress Semiconductor | STK12C88-5W35 vs STK12C88-W35 |
STK12C88-5W35I | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Simtek Corporation | STK12C88-5W35 vs STK12C88-5W35I |
STK12C88-5W30 | 32KX8 NON-VOLATILE SRAM, 30ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Cypress Semiconductor | STK12C88-5W35 vs STK12C88-5W30 |
STK12C88-W25I | 32KX8 NON-VOLATILE SRAM, 25ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Cypress Semiconductor | STK12C88-5W35 vs STK12C88-W25I |
STK12C88-W35I | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Simtek Corporation | STK12C88-5W35 vs STK12C88-W35I |
STK12C88-5W45I | 32KX8 NON-VOLATILE SRAM, 45ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Cypress Semiconductor | STK12C88-5W35 vs STK12C88-5W45I |
STK12C88-W45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Simtek Corporation | STK12C88-5W35 vs STK12C88-W45 |
STK12C88-W45I | 32KX8 NON-VOLATILE SRAM, 45ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Cypress Semiconductor | STK12C88-5W35 vs STK12C88-W45I |
STK12C88-5W20 | 32K X 8 NON-VOLATILE SRAM, 20 ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Cypress Semiconductor | STK12C88-5W35 vs STK12C88-5W20 |