STGW40V60DF
STMicroelectronics
Description: Trench gate field-stop IGBT, V series 600 V, 40 A very high speed

Overview of STGW40V60DF by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STGW40V60DF by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7606
Newark Igbt, Single, 600V, 80A, To-247, Continuous Collector Current:80A, Collector Emitter Saturation Voltage:1.8V, Power Dissipation:283W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STGW40V60DF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1483
  • 1 $3.4700
  • 10 $3.0000
  • 50 $2.6300
  • 100 $2.4700
  • 500 $1.6000
  • 1,000 $1.5900
  • 2,500 $1.5800
  • 5,000 $1.5500
$1.5500 / $3.4700 Buy Now
DISTI # 497-13766-5-ND
DigiKey IGBT TRENCH FS 600V 80A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube 501
In Stock
  • 1 $3.3100
  • 30 $2.6203
  • 120 $2.2462
  • 510 $1.9966
  • 1,020 $1.7096
  • 2,010 $1.6097
  • 5,010 $1.5444
$1.5444 / $3.3100 Buy Now
DISTI # STGW40V60DF
Avnet Americas Trans IGBT Chip N-CH 600V 80A 3-Pin TO-247 - Rail/Tube (Alt: STGW40V60DF) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 600 $1.8626
  • 1,200 $1.8532
  • 2,400 $1.8438
  • 3,600 $1.8344
  • 4,800 $1.8250
$1.8250 / $1.8626 Buy Now
DISTI # 511-STGW40V60DF
Mouser Electronics IGBTs 600V 40A High Speed Trench Gate IGBT RoHS: Compliant 432
  • 1 $3.3100
  • 10 $3.1500
  • 25 $2.6200
  • 100 $2.2500
  • 250 $2.0000
  • 600 $1.7000
  • 1,200 $1.6000
  • 3,000 $1.5400
$1.5400 / $3.3100 Buy Now
DISTI # E02:0323_07044975
Arrow Electronics Trans IGBT Chip N-CH 600V 80A 283W 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2428 Europe - 510
  • 1 $2.8973
  • 10 $2.6835
  • 25 $2.3990
  • 30 $2.3930
  • 100 $2.1146
  • 120 $2.1074
  • 250 $1.9142
  • 510 $1.9050
  • 600 $1.6706
  • 1,020 $1.6542
  • 1,200 $1.5868
  • 2,010 $1.5858
  • 3,000 $1.5653
$1.5653 / $2.8973 Buy Now
STMicroelectronics Trench gate field-stop IGBT, V series 600 V, 40 A very high speed RoHS: Compliant Min Qty: 1 432
  • 1 $3.2400
  • 10 $3.0900
  • 25 $2.5700
  • 100 $2.2100
  • 250 $1.9600
$1.9600 / $3.2400 Buy Now
Future Electronics V Series 600 V 40 A 1.8 VceSat Trench Gate Field Stop IGBT - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks Container: Tube 0
Tube
  • 30 $1.6900
  • 120 $1.6400
  • 450 $1.5900
  • 900 $1.5700
  • 2,250 $1.5100
$1.5100 / $1.6900 Buy Now
Future Electronics V Series 600 V 40 A 1.8 VceSat Trench Gate Field Stop IGBT - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 15 Weeks Container: Tube 0
Tube
  • 30 $1.6900
  • 120 $1.6400
  • 450 $1.5900
  • 900 $1.5700
  • 2,250 $1.5100
$1.5100 / $1.6900 Buy Now
Future Electronics V Series 600 V 40 A 1.8 VceSat Trench Gate Field Stop IGBT - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks Container: Reel 0
Reel
  • 600 $1.5900
  • 1,200 $1.5700
  • 1,800 $1.5500
  • 2,400 $1.5400
  • 3,000 $1.5100
$1.5100 / $1.5900 Buy Now
DISTI # 82780352
Verical Trans IGBT Chip N-CH 600V 80A 283W 3-Pin(3+Tab) TO-247 Tube Min Qty: 4 Package Multiple: 1 Date Code: 2428 Americas - 508
  • 4 $2.8993
  • 10 $2.6852
  • 25 $2.4006
  • 30 $2.3945
  • 100 $2.1160
  • 120 $2.1088
  • 250 $1.9154
  • 510 $1.9062
  • 600 $1.6717
  • 1,020 $1.6553
  • 1,200 $1.5878
  • 2,010 $1.5868
  • 3,000 $1.5663
$1.5663 / $2.8993 Buy Now
DISTI # STGW40V60DF
TME Transistor: IGBT, 600V, 80A, 283W, TO247-3 Min Qty: 1 195
  • 1 $4.6400
  • 3 $4.3800
  • 10 $3.8700
  • 30 $3.4800
  • 120 $3.2500
$3.2500 / $4.6400 Buy Now
DISTI # STGW40V60DF
Avnet Silica Trans IGBT Chip N-CH 600V 80A 3-Pin TO-247 (Alt: STGW40V60DF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Silica - 630
Buy Now
DISTI # STGW40V60DF
Avnet Silica Trans IGBT Chip N-CH 600V 80A 3-Pin TO-247 (Alt: STGW40V60DF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730200791942
Chip1Stop Trans IGBT Chip N-CH 600V 80A 283000mW 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant pbFree: Yes 510
  • 1 $4.7500
  • 10 $3.2800
  • 50 $2.7500
  • 100 $1.9800
  • 500 $1.7800
$1.7800 / $4.7500 Buy Now
DISTI # STGW40V60DF
EBV Elektronik Trans IGBT Chip N-CH 600V 80A 3-Pin TO-247 (Alt: STGW40V60DF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
LCSC 283W 80A 600V FS(Field Stop) TO-247S IGBT Transistors / Modules ROHS 17
  • 1 $3.3735
  • 10 $3.2949
  • 30 $3.2414
  • 100 $3.1894
$3.1894 / $3.3735 Buy Now

CAD Models for STGW40V60DF by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STGW40V60DF by STMicroelectronics

STGW40V60DF
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Collector Current-Max (IC)
80 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
7 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
283 W
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
241 ns
Turn-on Time-Nom (ton)
73 ns
VCEsat-Max
2.3 V
Want to compare parts?
  1. STGW40V60DF
    STMicroelectronics
    Trench gate field-stop IGBT, V series 600 V, 40 A very high speed
    VS

Alternate Parts for STGW40V60DF

This table gives cross-reference parts and alternative options found for STGW40V60DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGW40V60DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STGWT40V60DLF Trench gate field-stop IGBT, V series 600 V, 40 A very high speed STMicroelectronics STGW40V60DF vs STGWT40V60DLF

Related Parts for STGW40V60DF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STGW40V60DF by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STGW40V60DF by STMicroelectronics

  • Please alert me when STGW40V60DF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STGW40V60DF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STGW40V60DF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STGW40V60DF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STGW40V60DF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STGW40V60DF by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: