Part Details for STGWT40V60DLF by STMicroelectronics
Overview of STGWT40V60DLF by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STGWT40V60DLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6182
|
Newark | Igbt |Stmicroelectronics STGWT40V60DLF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-13772-5-ND
|
DigiKey | IGBT 600V 80A 283W TO3P-3 Min Qty: 1 Lead time: 52 Weeks Container: Tube |
292 In Stock |
|
$2.8179 / $4.1500 | Buy Now |
DISTI #
V79:2366_17783785
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 80A 283W 3-Pin(3+Tab) TO-3P Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1329 | Americas - 542 |
|
$1.7610 | Buy Now |
DISTI #
26114136
|
Verical | Trans IGBT Chip N-CH 600V 80A 283W 3-Pin(3+Tab) TO-3P Tube Min Qty: 4 Package Multiple: 1 Date Code: 1329 | Americas - 542 |
|
$1.7610 | Buy Now |
DISTI #
C1S730200792011
|
Chip1Stop | Trans IGBT Chip N-CH 600V 80A 3-Pin(3+Tab) TO-3P Tube RoHS: Compliant pbFree: Yes | 542 |
|
$2.5400 | Buy Now |
Part Details for STGWT40V60DLF
STGWT40V60DLF CAD Models
STGWT40V60DLF Part Data Attributes
|
STGWT40V60DLF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGWT40V60DLF
STMicroelectronics
Trench gate field-stop IGBT, V series 600 V, 40 A very high speed
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 283 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |