Part Details for STGW12NB60HD by STMicroelectronics
Overview of STGW12NB60HD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for STGW12NB60HD
STGW12NB60HD CAD Models
STGW12NB60HD Part Data Attributes:
|
STGW12NB60HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW12NB60HD
STMicroelectronics
24A, 600V, N-CHANNEL IGBT, TO-247, TO-247, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 24 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 120 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 295 ns | |
Turn-on Time-Nom (ton) | 51 ns |
Alternate Parts for STGW12NB60HD
This table gives cross-reference parts and alternative options found for STGW12NB60HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGW12NB60HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GT15H101 | TRANSISTOR 15 A, 500 V, N-CHANNEL IGBT, 2-16C1C, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | STGW12NB60HD vs GT15H101 |
IRGBC30FD2 | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | STGW12NB60HD vs IRGBC30FD2 |
IRGPC50U | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AC | International Rectifier | STGW12NB60HD vs IRGPC50U |
HGTD7N60C3S9A | 14A,600V, UFS Series N-Channel IGBTs, 2500-REEL | onsemi | STGW12NB60HD vs HGTD7N60C3S9A |
IRG4BC20W-STRLPBF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | STGW12NB60HD vs IRG4BC20W-STRLPBF |
IXGH36N60A3D4 | Insulated Gate Bipolar Transistor, | Littelfuse Inc | STGW12NB60HD vs IXGH36N60A3D4 |
IRG4PH50UD | Insulated Gate Bipolar Transistor, 45A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | Infineon Technologies AG | STGW12NB60HD vs IRG4PH50UD |
HGTG10N120BND | 1200V, NPT IGBT, 450-TUBE | onsemi | STGW12NB60HD vs HGTG10N120BND |
HGTP12N60C3DR | Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | STGW12NB60HD vs HGTP12N60C3DR |
IXGH12N60BD1 | Insulated Gate Bipolar Transistor, 24A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | STGW12NB60HD vs IXGH12N60BD1 |