Part Details for STGB3NB60HD by STMicroelectronics
Overview of STGB3NB60HD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STGB3NB60HD
STGB3NB60HD CAD Models
STGB3NB60HD Part Data Attributes
|
STGB3NB60HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB3NB60HD
STMicroelectronics
10A, 600V, N-CHANNEL IGBT, TO-263AB, TO-263, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 168 ns | |
Turn-on Time-Nom (ton) | 16 ns |
Alternate Parts for STGB3NB60HD
This table gives cross-reference parts and alternative options found for STGB3NB60HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGB3NB60HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGT1S3N60B3S | Insulated Gate Bipolar Transistor, 7A I(C), 600V V(BR)CES, N-Channel, TO-263AB, | Fairchild Semiconductor Corporation | STGB3NB60HD vs HGT1S3N60B3S |
HGTP7N60B3 | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | STGB3NB60HD vs HGTP7N60B3 |
GT10J312 | TRANSISTOR 10 A, 600 V, N-CHANNEL IGBT, 2-10S1C, 3 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | STGB3NB60HD vs GT10J312 |
IXSH35N100A | Insulated Gate Bipolar Transistor, 70A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | STGB3NB60HD vs IXSH35N100A |
IKA06N60TXKSA1 | Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STGB3NB60HD vs IKA06N60TXKSA1 |
IRG4PC50U | Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | Infineon Technologies AG | STGB3NB60HD vs IRG4PC50U |
IRG4PC30KD | Insulated Gate Bipolar Transistor, 28A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-3P, 3 PIN | Infineon Technologies AG | STGB3NB60HD vs IRG4PC30KD |
IXGH28N60BD1 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | STGB3NB60HD vs IXGH28N60BD1 |
HGTP7N60A4D | Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | STGB3NB60HD vs HGTP7N60A4D |
SGH40N60UFD | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Samsung Semiconductor | STGB3NB60HD vs SGH40N60UFD |