Part Details for STG3699AUTR by STMicroelectronics
Overview of STG3699AUTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for STG3699AUTR
STG3699AUTR CAD Models
STG3699AUTR Part Data Attributes
|
STG3699AUTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STG3699AUTR
STMicroelectronics
Low voltage 0.5 Ω max, quad SPDT switch with break-before-make feature
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 2.50 X 2.50 MM, LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | 2-CHANNEL MUX/DEMUX | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 0.5 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.1SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for STG3699AUTR
This table gives cross-reference parts and alternative options found for STG3699AUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STG3699AUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8499IRZ | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; QFN16, TQFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | STG3699AUTR vs ISL8499IRZ |
STG3692QTR | Low Voltage High Bandwidth Quad SPDT | STMicroelectronics | STG3699AUTR vs STG3692QTR |
ISL8499IRZ-T | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220-VEED-2, QFN-16 | Rochester Electronics LLC | STG3699AUTR vs ISL8499IRZ-T |
ISL8499IRZ-T | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; QFN16, TQFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | STG3699AUTR vs ISL8499IRZ-T |
ISL8499IRTZ | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; QFN16, TQFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | STG3699AUTR vs ISL8499IRTZ |
STG3699QTR | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC16, 3 X 3 MM, QFN-16 | STMicroelectronics | STG3699AUTR vs STG3699QTR |
ISL8499IR-T | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PQCC16, 3 X 3 MM, PLASTIC, MO-220-VEED-2, QFN-16 | Intersil Corporation | STG3699AUTR vs ISL8499IR-T |
STG3699AVTR | Low voltage 0.5 Ω max, quad SPDT switch with break-before-make feature | STMicroelectronics | STG3699AUTR vs STG3699AVTR |
ISL8499IRTZ-T | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch; QFN16, TQFN16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | STG3699AUTR vs ISL8499IRTZ-T |