STG3699AUTR vs ISL8499IRTZ feature comparison

STG3699AUTR STMicroelectronics

Buy Now Datasheet

ISL8499IRTZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS INTERSIL CORP
Part Package Code QFN QFN, TQFN, TSSOP
Package Description 2.50 X 2.50 MM, LEAD FREE, QFN-16 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MO-220-WEED-2,TQFN-16
Pin Count 16 16, 16, 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature 2-CHANNEL MUX/DEMUX
Analog IC - Other Type SPDT SPDT
JESD-30 Code S-XQCC-N16 S-PQCC-N16
JESD-609 Code e4 e3
Length 2.5 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 64 dB 68 dB
On-state Resistance Match-Nom 0.06 Ω 0.04 Ω
On-state Resistance-Max (Ron) 0.5 Ω 0.8 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN HVQCCN
Package Equivalence Code LCC16,.1SQ,16 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.8 mm
Supply Voltage-Max (Vsup) 4.3 V 4.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.7 V 1.8 V
Surface Mount YES YES
Switch-off Time-Max 30 ns 58 ns
Switch-on Time-Max 55 ns 65 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.5 mm 3 mm
Base Number Matches 1 4
Factory Lead Time 4 Weeks

Compare STG3699AUTR with alternatives

Compare ISL8499IRTZ with alternatives