-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 0.5 Ohm Max Dual SPDT Switch with Break-Before-Make Feat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STG3684AUTR by STMicroelectronics is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1020
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STG3684AUTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | Low voltage 0.5? max dual SPDT switch with break-before-make RoHS: Compliant Min Qty: 1 | 649 |
|
$0.8300 / $1.4300 | Buy Now |
|
Bristol Electronics | 19000 |
|
RFQ | ||
|
Bristol Electronics | 3434 |
|
RFQ | ||
|
Bristol Electronics | 2792 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 435 |
|
$0.4725 / $1.6875 | Buy Now |
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS | 15200 |
|
$0.6920 / $2.3065 | Buy Now |
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS | 2233 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS | 348 |
|
$0.5850 / $2.2500 | Buy Now |
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS | 36 |
|
$1.3839 / $2.3065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STG3684AUTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STG3684AUTR
STMicroelectronics
Low Voltage 0.5 Ohm Max Dual SPDT Switch with Break-Before-Make Feat
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | 2-CHANNEL MUX/DEMUX | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 0.7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 85 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for STG3684AUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STG3684AUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STG3684QTR | STMicroelectronics | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC16, 3 X 3, QFN-16 | STG3684AUTR vs STG3684QTR |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
Implement a robust thermal management system, including a heat sink and thermal interface material. Ensure good airflow and avoid hot spots.
The critical timing parameters are tON, tOFF, tr, and tf. Ensure that your design meets the recommended timing specifications to avoid malfunction.
Implement overvoltage protection (OVP) and overcurrent protection (OCP) circuits. Use a voltage regulator and a current limiter to prevent damage from voltage spikes and excessive current.
A 10uF to 22uF X7R or X5R ceramic capacitor is recommended. Ensure the capacitor is placed close to the device and has a low ESL and ESR.