Part Details for STE2001DIE1 by STMicroelectronics
Overview of STE2001DIE1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for STE2001DIE1
STE2001DIE1 CAD Models
STE2001DIE1 Part Data Attributes
|
STE2001DIE1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STE2001DIE1
STMicroelectronics
LIQUID CRYSTAL DISPLAY DRIVER, UUC272, DIE-272
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIE | |
Package Description | DIE-272 | |
Pin Count | 272 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL/PARALLEL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N272 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 193 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2.8 V | |
Supply Voltage1-Max | 9 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 0.1 MHz |