-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-CHANNEL 100V - 0.22 OHM - 6A DPAK LOW GATE CHARGE STripFET MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1170
|
Newark | Mosfet, N Channel, 100V, 6A, Dpak, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STD6NF10T4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
497-7974-1-ND
|
DigiKey | MOSFET N-CH 100V 6A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4677 In Stock |
|
$0.3875 / $1.6100 | Buy Now |
|
STMicroelectronics | N-CHANNEL 100V - 0.22 OHM - 6A DPAK LOW GATE CHARGE STripFET MOSFET RoHS: Compliant Min Qty: 1 | 346 |
|
$0.5300 / $1.0400 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.25 Ohm Surface Mount STripFET™ Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4200 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.25 Ohm Surface Mount STripFET™ Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3950 / $0.4200 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.25 Ohm Surface Mount STripFET™ Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3800 / $0.4050 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.25 Ohm Surface Mount STripFET™ Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3800 / $0.4050 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-252AA | 650 |
|
$0.2625 / $0.5625 | Buy Now |
DISTI #
STD6NF10T4
|
TME | Transistor: N-MOSFET, unipolar, 100V, 4A, 30W, DPAK Min Qty: 1 | 0 |
|
$0.3330 / $0.5930 | RFQ |
DISTI #
STD6NF10T4
|
Avnet Silica | Trans MOSFET N-CH 100V 6A 3-Pin(2+Tab) DPAK T/R (Alt: STD6NF10T4) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD6NF10T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD6NF10T4
STMicroelectronics
N-CHANNEL 100V - 0.22 OHM - 6A DPAK LOW GATE CHARGE STripFET MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 24 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD6NF10T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD6NF10T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFH6N100Q | Power Field-Effect Transistor, 6A I(D), 1000V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Littelfuse Inc | STD6NF10T4 vs IXFH6N100Q |
STP40NF03L | N-Channel 30V - 0.020 Ohm - 40A - TO-220 StripFET(TM) II MOSFET | STMicroelectronics | STD6NF10T4 vs STP40NF03L |
IPB45N06S4L08ATMA2 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STD6NF10T4 vs IPB45N06S4L08ATMA2 |
IXFX90N20Q | Power Field-Effect Transistor, 90A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | Littelfuse Inc | STD6NF10T4 vs IXFX90N20Q |
IXFH15N80 | Power Field-Effect Transistor, 15A I(D), 800V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | STD6NF10T4 vs IXFH15N80 |
IXFK90N20Q | Power Field-Effect Transistor, 90A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | Littelfuse Inc | STD6NF10T4 vs IXFK90N20Q |
IXKC20N60C | Power Field-Effect Transistor, 14A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220LV, ISOPLUS220LV, 3 PIN | Littelfuse Inc | STD6NF10T4 vs IXKC20N60C |
STD6NK50ZT4 | N-CHANNEL 500V - 0.93͐2;6; - 5.6A DPAK Zener-Protected SuperMESH™ MOSFET | STMicroelectronics | STD6NF10T4 vs STD6NK50ZT4 |
IPB60R190C6 | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Infineon Technologies AG | STD6NF10T4 vs IPB60R190C6 |
IPD90N06S306ATMA1 | Power Field-Effect Transistor, 90A I(D), 55V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, TO-252, 3 PIN | Infineon Technologies AG | STD6NF10T4 vs IPD90N06S306ATMA1 |