-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 1.22 Ohm typ., 4.4 A SuperMESH Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3525
|
Newark | Mosfet, N, D-Pak, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:4.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Power Dissipation:70W Rohs Compliant: Yes |Stmicroelectronics STD5NK50ZT4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8850 / $1.5300 | Buy Now |
DISTI #
57P0792
|
Newark | Mosfet Transistor, N Channel, 4.4 A, 500 V, 1.5 Ohm, 10 V, 3.75 V |Stmicroelectronics STD5NK50ZT4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86AK6481
|
Newark | Mosfet, N-Ch, 500V, 4.4A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD5NK50ZT4 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5310 / $0.7160 | Buy Now |
DISTI #
497-STD5NK50ZT4CT-ND
|
DigiKey | MOSFET N-CH 500V 4.4A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2430 In Stock |
|
$0.6352 / $1.5100 | Buy Now |
DISTI #
STD5NK50ZT4
|
Avnet Americas | Trans MOSFET N-CH 500V 4.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD5NK50ZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7089 / $0.7394 | Buy Now |
DISTI #
511-STD5NK50Z
|
Mouser Electronics | MOSFET N-Ch 500 Volt 4.4 A Zener SuperMESH RoHS: Compliant | 692 |
|
$0.6300 / $1.3200 | Buy Now |
DISTI #
E02:0323_00210382
|
Arrow Electronics | Trans MOSFET N-CH 500V 4.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | Europe - 10000 |
|
$0.2310 / $0.2463 | Buy Now |
DISTI #
V72:2272_06559882
|
Arrow Electronics | Trans MOSFET N-CH 500V 4.4A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2220 Container: Cut Strips | Americas - 2490 |
|
$0.6516 / $0.7181 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 1.22 Ohm typ., 4.4 A SuperMESH Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 692 |
|
$0.7900 / $1.2900 | Buy Now |
|
Future Electronics | STD5NK50Z Series 500 V 4 A 1.5 Ohm N-Channel SuperMESH™Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6200 / $0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD5NK50ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD5NK50ZT4
STMicroelectronics
N-channel 500 V, 1.22 Ohm typ., 4.4 A SuperMESH Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 17.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD5NK50ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD5NK50ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD2HNK60Z-1 | N-channel 600 V, 3.5 Ohm typ., 2 A SuperMESH Power MOSFET in an IPAK package | STMicroelectronics | STD5NK50ZT4 vs STD2HNK60Z-1 |
STD12NF06L-1 | N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a IPAK package | STMicroelectronics | STD5NK50ZT4 vs STD12NF06L-1 |
STW20NK50Z | N-channel 500 V, 0.23 Ohm, 20 A SuperMESH(TM) Power MOSFET Zener-protected in TO-247 package | STMicroelectronics | STD5NK50ZT4 vs STW20NK50Z |
STP9NK90Z | N-channel 900 V, 1.1 Ohm typ., 8 A SuperMESH Power MOSFET in a TO-220 package | STMicroelectronics | STD5NK50ZT4 vs STP9NK90Z |
STP3NK90Z | N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in TO-220 package | STMicroelectronics | STD5NK50ZT4 vs STP3NK90Z |
SUD50N03-06AP-E3 | Power Field-Effect Transistor, 50A I(D), 30V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | STD5NK50ZT4 vs SUD50N03-06AP-E3 |
STP60NF06 | N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET | STMicroelectronics | STD5NK50ZT4 vs STP60NF06 |
SPA16N50C3XK | Power Field-Effect Transistor, 16A I(D), 500V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | STD5NK50ZT4 vs SPA16N50C3XK |
STD5N52K3 | N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package | STMicroelectronics | STD5NK50ZT4 vs STD5N52K3 |
STP5NK50Z | N-channel 500 V, 1.22 Ohm typ., 4.4 A SuperMESH Power MOSFET in TO-220 package | STMicroelectronics | STD5NK50ZT4 vs STP5NK50Z |