Part Details for STCF05TBR by STMicroelectronics
Overview of STCF05TBR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STCF05TBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X6444
|
Newark | Analog Custom Products |Stmicroelectronics STCF05TBR Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.4400 | Buy Now |
DISTI #
STCF05TBR-ND
|
DigiKey | IC LED DRVR RGLTR 400MA 25TFBGA Lead time: 98 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STCF05TBR
|
Avnet Americas | LED DRVR Boost 1-CH Flash/Torch 10.2V 0.4A 25-Pin TFBGA T/R - Tape and Reel (Alt: STCF05TBR) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | HIGH POWER WHITE LED DRIVER WITH I2C INTERFACE RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7100 / $2.4000 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
STCF05TBR
|
EBV Elektronik | (Alt: STCF05TBR) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STCF05TBR
STCF05TBR CAD Models
STCF05TBR Part Data Attributes
|
STCF05TBR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCF05TBR
STMicroelectronics
HIGH POWER WHITE LED DRIVER WITH I<sup>2</sup>C INTERFACE
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA25,5X5,20 | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.16 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |