Part Details for STCF02PNR by STMicroelectronics
Overview of STCF02PNR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for STCF02PNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5245-2-ND
|
DigiKey | IC LED DRIVER RGLTR 600MA 20QFN Min Qty: 4500 Lead time: 12 Weeks Container: Tape & Reel (TR) |
13269 In Stock |
|
$1.4226 | Buy Now |
|
Chip1Cloud | IC LED DRIVER RGLTR 600MA 20QFN | 16700 |
|
RFQ |
Part Details for STCF02PNR
STCF02PNR CAD Models
STCF02PNR Part Data Attributes
|
STCF02PNR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCF02PNR
STMicroelectronics
LED DISPLAY DRIVER, QCC20, 4 X 4 MM, LEAD FREE, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for STCF02PNR
This table gives cross-reference parts and alternative options found for STCF02PNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STCF02PNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3556TME/NOPB | LM3556 1.5A Inductive white LED Camera flash Device 16-DSBGA -40 to 85 | Texas Instruments | STCF02PNR vs LM3556TME/NOPB |
LM3648TTYFFR | LM3648 Synchronous Boost LED flash driver with 1.5-A high-side current source 12-DSBGA -40 to 85 | Texas Instruments | STCF02PNR vs LM3648TTYFFR |
LM3556TMX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | STCF02PNR vs LM3556TMX |
LM3556TMX/NOPB | LM3556 1.5A Inductive white LED Camera flash Device 16-DSBGA -40 to 85 | Texas Instruments | STCF02PNR vs LM3556TMX/NOPB |
LM3648YFFR | LM3648 Synchronous Boost LED flash driver with 1.5-A high-side current source 12-DSBGA -40 to 85 | Texas Instruments | STCF02PNR vs LM3648YFFR |