-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in D2PAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2668
|
Newark | Mosfet, N-Ch, 650V, 9A, 150Deg C, 85W Rohs Compliant: Yes |Stmicroelectronics STB11N65M5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 565 |
|
$1.6200 / $2.2900 | Buy Now |
DISTI #
86AK6446
|
Newark | Mosfet, N-Ch, 650V, 9A, To-263 Rohs Compliant: Yes |Stmicroelectronics STB11N65M5 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2600 / $1.3600 | Buy Now |
DISTI #
43W6418
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STB11N65M5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13144-1-ND
|
DigiKey | MOSFET N CH 650V 9A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.9680 / $2.3100 | Buy Now |
DISTI #
STB11N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 9A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STB11N65M5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0106 / $1.1500 | Buy Now |
DISTI #
511-STB11N65M5
|
Mouser Electronics | MOSFET N-Ch 650V 0.43 Ohm 9A MDmeshM5 710V RoHS: Compliant | 348 |
|
$1.0000 / $2.3100 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in D2PAK package RoHS: Compliant Min Qty: 1 | 348 |
|
$1.2500 / $2.2600 | Buy Now |
|
Future Electronics | N-Channel 710 V 0.48 Ω 85 W 17 nC Surface Mount Mdesh V Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9800 / $1.0600 | Buy Now |
|
Future Electronics | N-Channel 710 V 0.48 Ω 85 W 17 nC Surface Mount Mdesh V Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9800 / $1.0600 | Buy Now |
|
Future Electronics | N-Channel 710 V 0.48 Ω 85 W 17 nC Surface Mount Mdesh V Power MosFet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9800 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STB11N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STB11N65M5
STMicroelectronics
N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in D2PAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.48 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 85 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STB11N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STB11N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD11N65M5 | N-channel 650 V, 0.43 Ohm typ., 9 A MDmesh M5 Power MOSFET in DPAK package | STMicroelectronics | STB11N65M5 vs STD11N65M5 |